Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202530492

DigiKey Part Number
1202530492-ND
Manufacturer
Manufacturer Product Number
1202530492
Description
SI600 1MM03LEMBPNOCPU3W
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Stainless Steel
Manufacturer
Molex
Voltage - Supply
10V ~ 30V
Series
Termination Style
Cable with Connector
Packaging
Bulk
Operating Temperature
-25°C ~ 70°C
Part Status
Last Time Buy
Ingress Protection
IP67
Sensor Type
Inductive
Indicator
No Indicator
Sensing Distance
0.039" (1mm)
Package / Case
Cylinder
Output Type
PNP-NO, 3-Wire
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10116,17800 €1.161,78 €
Manufacturers Standard Package
Unit Price without VAT:116,17800 €
Unit Price with VAT:138,25182 €