
Category | Material - Body Stainless Steel |
Manufacturer Molex | Voltage - Supply 10V ~ 30V |
Series | Termination Style Cable with Connector |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Last Time Buy | Ingress Protection IP67 |
Sensor Type Inductive | Indicator No Indicator |
Sensing Distance 0.024" (0.6mm) | Package / Case Cylinder, Threaded - M4 |
Output Type PNP-NO, 3-Wire | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 119,45900 € | 1.194,59 € |
| Unit Price without VAT: | 119,45900 € |
|---|---|
| Unit Price with VAT: | 142,15621 € |

