Inductive Proximity Sensor 0.024" (0.6mm) IP67 Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202530462

DigiKey Part Number
1202530462-ND
Manufacturer
Manufacturer Product Number
1202530462
Description
SI6000.6MM03EMBNNOPUM8P3
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.024" (0.6mm) IP67 Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Stainless Steel
Manufacturer
Molex
Voltage - Supply
10V ~ 30V
Series
Termination Style
Cable with Connector
Packaging
Bulk
Operating Temperature
-25°C ~ 70°C
Part Status
Last Time Buy
Ingress Protection
IP67
Sensor Type
Inductive
Indicator
No Indicator
Sensing Distance
0.024" (0.6mm)
Package / Case
Cylinder
Output Type
NPN-NO, 3-Wire
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10119,45900 €1.194,59 €
Manufacturers Standard Package
Unit Price without VAT:119,45900 €
Unit Price with VAT:142,15621 €