



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensor Type | Inductive | |
Sensing Distance | 1.575" (40mm) | |
Output Type | PNP-NC/NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyamide (PA), Glass Filled | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP68, IP69K | |
Indicator | No Indicator | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 60,36400 € | 905,46 € |
| Unit Price without VAT: | 60,36400 € |
|---|---|
| Unit Price with VAT: | 71,83316 € |

