
Category | Material - Body Polyamide (PA), Glass Filled |
Manufacturer Molex | Voltage - Supply 10V ~ 30V |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Ingress Protection IP68, IP69K |
Sensor Type Inductive | Indicator No Indicator |
Sensing Distance 0.787" (20mm) | Package / Case Module |
Output Type NPN-NC/NO | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 59,61400 € | 894,21 € |
| Unit Price without VAT: | 59,61400 € |
|---|---|
| Unit Price with VAT: | 70,94066 € |

