
1202530299 | |
|---|---|
DigiKey Part Number | WM26173-ND |
Manufacturer | |
Manufacturer Product Number | 1202530299 |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Molex | Voltage - Supply 10V ~ 30V |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Inductive | Indicator No Indicator |
Sensing Distance 0.079" (2mm) | Package / Case Cylinder, Threaded - M12 |
Output Type NPN-NC | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,80000 € | 33,80 € |
| 5 | 31,07000 € | 155,35 € |
| 20 | 29,12100 € | 582,42 € |
| 40 | 28,26500 € | 1.130,60 € |
| 60 | 27,79767 € | 1.667,86 € |
| 100 | 27,24120 € | 2.724,12 € |
| Unit Price without VAT: | 33,80000 € |
|---|---|
| Unit Price with VAT: | 40,22200 € |

