
Category | Material - Body Nickel-Plated Brass |
Manufacturer Molex | Voltage - Supply 10V ~ 30V |
Series | Termination Style Cable |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Inductive | Indicator No Indicator |
Sensing Distance 0.079" (2mm) | Package / Case Cylinder, Threaded - M12 |
Output Type NPN-NO, 3-Wire | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 27,73400 € | 554,68 € |
| Unit Price without VAT: | 27,73400 € |
|---|---|
| Unit Price with VAT: | 33,00346 € |

