
1202530166 | |
|---|---|
DigiKey Part Number | 1202530166-ND |
Manufacturer | |
Manufacturer Product Number | 1202530166 |
Description | SI500 6MM M12SQEMB5VCPU4W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0" ~ 0.236" (0mm ~ 6mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Molex | Voltage - Supply 10V ~ 30V |
Series | Termination Style Cable |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Inductive | Indicator No Indicator |
Sensing Distance 0" ~ 0.236" (0mm ~ 6mm) | Package / Case Cylinder, Threaded - M12 |
Output Type Analog Voltage | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 110,83900 € | 1.108,39 € |
| Unit Price without VAT: | 110,83900 € |
|---|---|
| Unit Price with VAT: | 131,89841 € |

