
1202530162 | |
|---|---|
DigiKey Part Number | 1202530162-ND |
Manufacturer | |
Manufacturer Product Number | 1202530162 |
Description | SI500 40MM M30NNEMB5VCPU4W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0" ~ 1.575" (0mm ~ 40mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0" ~ 1.575" (0mm ~ 40mm) | |
Output Type | Analog Voltage | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 162,75200 € | 1.627,52 € |
| Unit Price without VAT: | 162,75200 € |
|---|---|
| Unit Price with VAT: | 193,67488 € |

