
1202530154 | |
|---|---|
DigiKey Part Number | 1202530154-ND |
Manufacturer | |
Manufacturer Product Number | 1202530154 |
Description | SI500 20MM M18NNEMB5VCPU4W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0" ~ 0.787" (0mm ~ 20mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Molex | Voltage - Supply 10V ~ 30V |
Series | Termination Style Cable |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Inductive | Indicator No Indicator |
Sensing Distance 0" ~ 0.787" (0mm ~ 20mm) | Package / Case Cylinder, Threaded - M18 |
Output Type Analog Voltage | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 136,83800 € | 1.368,38 € |
| Unit Price without VAT: | 136,83800 € |
|---|---|
| Unit Price with VAT: | 162,83722 € |

