
Category | Material - Body Nickel-Plated Brass |
Manufacturer Molex | Voltage - Supply 10V ~ 30V |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Last Time Buy | Ingress Protection IP67 |
Sensor Type Inductive | Indicator No Indicator |
Sensing Distance 0" ~ 0.394" (0mm ~ 10mm) | Package / Case Cylinder, Threaded - M18 |
Output Type Analog Voltage | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 122,26800 € | 1.222,68 € |
| Unit Price without VAT: | 122,26800 € |
|---|---|
| Unit Price with VAT: | 145,49892 € |

