Inductive Proximity Sensor 0.787" (20mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202530122

DigiKey Part Number
1202530122-ND
Manufacturer
Manufacturer Product Number
1202530122
Description
SI500 20MM M18SNEMBPNOM12P4
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.787" (20mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Nickel-Plated Brass
Manufacturer
Molex
Voltage - Supply
10V ~ 30V
Series
Termination Style
Connector
Packaging
Bulk
Operating Temperature
-25°C ~ 70°C
Part Status
Last Time Buy
Ingress Protection
IP67
Sensor Type
Inductive
Indicator
No Indicator
Sensing Distance
0.787" (20mm)
Package / Case
Cylinder, Threaded - M18
Output Type
PNP-NO
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1097,87800 €978,78 €
Manufacturers Standard Package
Unit Price without VAT:97,87800 €
Unit Price with VAT:116,47482 €