
1202530081 | |
|---|---|
DigiKey Part Number | 1202530081-ND |
Manufacturer | |
Manufacturer Product Number | 1202530081 |
Description | SI500 40MM M30NNEMBNNCM12P4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.575" (40mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Molex | Voltage - Supply 10V ~ 30V |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Inductive | Indicator No Indicator |
Sensing Distance 1.575" (40mm) | Package / Case Cylinder, Threaded - M30 |
Output Type NPN-NC | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 121,05600 € | 1.210,56 € |
| Unit Price without VAT: | 121,05600 € |
|---|---|
| Unit Price with VAT: | 144,05664 € |

