Inductive Proximity Sensor 1.575" (40mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202530078

DigiKey Part Number
1202530078-ND
Manufacturer
Manufacturer Product Number
1202530078
Description
SI500 40MM M30NNEMBPNOCPV3W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 1.575" (40mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Nickel-Plated Brass
Manufacturer
Molex
Voltage - Supply
10V ~ 30V
Series
Termination Style
Cable
Packaging
Bulk
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Ingress Protection
IP67
Sensor Type
Inductive
Indicator
No Indicator
Sensing Distance
1.575" (40mm)
Package / Case
Cylinder, Threaded - M30
Output Type
PNP-NO, 3-Wire
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10121,05600 €1.210,56 €
Manufacturers Standard Package
Unit Price without VAT:121,05600 €
Unit Price with VAT:144,05664 €