
1202480048 | |
|---|---|
DigiKey Part Number | 1202480048-ND |
Manufacturer | |
Manufacturer Product Number | 1202480048 |
Description | MPIS M12 NON 5P 8PT BK 15M DUAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Molex | Features 8 Connector Opening, Dust Tight, Waterproof |
Series | For Use With/Related Products Circular Connectors |
Packaging Bulk | Material Polybutylene Terephthalate (PBT) |
Part Status Active | Shell Size - Insert M12 |
Accessory Type Input, Output Unit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 261,52000 € | 1.307,60 € |
| Unit Price without VAT: | 261,52000 € |
|---|---|
| Unit Price with VAT: | 311,20880 € |

