
1202480033 | |
|---|---|
DigiKey Part Number | 1202480033-ND |
Manufacturer | |
Manufacturer Product Number | 1202480033 |
Description | MPIS M12 PNP 5P 4PT BK 15M DUAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 4 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Black | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 193,88000 € | 969,40 € |
| Unit Price without VAT: | 193,88000 € |
|---|---|
| Unit Price with VAT: | 230,71720 € |

