Actuator Box 10 Connector Opening, Dust Tight, Waterproof Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202470065

DigiKey Part Number
WM21559-ND
Manufacturer
Manufacturer Product Number
1202470065
Description
MPIS M8 PNP 3P 10PT M16 BK SGL
Customer Reference
Detailed Description
Actuator Box 10 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Molex
Features
10 Connector Opening, Dust Tight, Waterproof
Series
For Use With/Related Products
Circular Connectors
Packaging
Bulk
Material
Polybutylene Terephthalate (PBT)
Part Status
Obsolete
Shell Size - Insert
M8, M16
Accessory Type
Actuator Box
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.