Actuator Box 6 Connector Opening, Dust Tight, Waterproof Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202470041

DigiKey Part Number
WM25599-ND
Manufacturer
Manufacturer Product Number
1202470041
Description
MPIS M8 PNP 3P 6PT BK 10M SINGLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Actuator Box 6 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Black
Features
6 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
180,45000 €80,45 €
1068,38700 €683,87 €
2564,11040 €1.602,76 €
5061,80920 €3.090,46 €
Manufacturers Standard Package
Unit Price without VAT:80,45000 €
Unit Price with VAT:95,73550 €

Other Suppliers on DigiKey

2In Stock
Ships from WEC