Image for 1202350017 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202350017

DigiKey Part Number
900-1202350017-ND
Manufacturer
Manufacturer Product Number
1202350017
Description
M23-PWR-CONT1.0-FEM-0.25-1.0
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Size 1.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Socket
Contact Size
1.0mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.25 ~ 1.0mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
251,03000 €25,75 €
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €