
1202340023 | |
|---|---|
DigiKey Part Number | 1202340023-ND |
Manufacturer | |
Manufacturer Product Number | 1202340023 |
Description | M23-PWR-REC-MM-8P-CRIMP-M25 |
Customer Reference | |
Detailed Description | 8 (4+3+PE) Position Circular Connector Receptacle, Male Pins Crimp |
Category | Orientation Keyed |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Discontinued at DigiKey | Shielding |
Connector Type | Current Rating (Amps) 28A |
Number of Positions 8 (4+3+PE) | Voltage Rating 600V |
Shell Size - Insert M23-8 | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Polyamide (PA), Nylon |
Termination Crimp | Base Product Number |
Fastening Type Threaded |

