6 (5 Power + PE) Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202340021

DigiKey Part Number
1202340021-ND
Manufacturer
Manufacturer Product Number
1202340021
Description
CONN RCPT MALE 6POS GOLD CRIMP
Customer Reference
Detailed Description
6 (5 Power + PE) Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Mfr
Fastening Type
Threaded
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Obsolete
Current Rating (Amps)
28A
Connector Type
Voltage Rating
600V
Number of Positions
6 (5 Power + PE)
Operating Temperature
-40°C ~ 125°C
Shell Size - Insert
M23-6
Contact Material
Brass
Mounting Type
Panel Mount
Applications
Industrial
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.