Image for 1202340003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202340003

DigiKey Part Number
1202340003-ND
Manufacturer
Manufacturer Product Number
1202340003
Description
M23-PWR-REC-FF-8P-CRIMP-FM
Customer Reference
Detailed Description
8 (4+3+PE) Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Discontinued at DigiKey
Shielding
Connector Type
Current Rating (Amps)
28A
Number of Positions
8 (4+3+PE)
Voltage Rating
600V
Shell Size - Insert
M23-8
Operating Temperature
-40°C ~ 125°C
Mounting Type
Panel Mount
Contact Material
Brass
Mounting Feature
Flange
Insert Material
Polyamide (PA), Nylon
Termination
Crimp
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 9 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Other Suppliers on DigiKey

9In Stock
Ships from WEC