
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.14 ~ 1mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,74370 € | 74,37 € |
| Unit Price without VAT: | 0,74370 € |
|---|---|
| Unit Price with VAT: | 0,88500 € |

