
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M23-12 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,38240 € | 509,56 € |
| Unit Price without VAT: | 20,38240 € |
|---|---|
| Unit Price with VAT: | 24,25506 € |

