
Category | Orientation Keyed |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Discontinued at DigiKey | Shielding |
Connector Type | Current Rating (Amps) 8A, 10A |
Number of Positions 19 (16 + 3 Power) | Voltage Rating 150V |
Shell Size - Insert M23-19 | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Polyamide (PA), Nylon |
Termination Solder | Applications Industrial |
Fastening Type Threaded | Base Product Number |

