
Category | Orientation Keyed |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Discontinued at DigiKey | Shielding |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 7 | Voltage Rating 300V |
Shell Size - Insert M23-7 | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount, Right Angle | Contact Material Brass |
Mounting Feature Flange | Insert Material Polyamide (PA), Nylon |
Termination Crimp | Applications Industrial |
Fastening Type Threaded | Base Product Number |

