
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Shielding |
Part Status Discontinued at DigiKey | Current Rating (Amps) 8A, 20A |
Connector Type | Voltage Rating 300V |
Number of Positions 9 (8+1) | Cable Opening 0.276" ~ 0.472" (7.00mm ~ 12.00mm) |
Shell Size - Insert M23-9 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Brass |
Termination Crimp | Insert Material Polyamide (PA), Nylon |
Fastening Type Threaded | Applications Industrial |
Orientation Keyed | Base Product Number |

