
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Shielding |
Part Status Discontinued at DigiKey | Current Rating (Amps) 8A |
Connector Type | Voltage Rating 150V |
Number of Positions 16 | Cable Opening 0.433" ~ 0.669" (11.00mm ~ 17.00mm) |
Shell Size - Insert M23-16 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Brass |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Fastening Type Threaded | Applications Industrial |
Orientation Keyed | Base Product Number |

