
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 8A |
Connector Type | Voltage Rating 300V |
Number of Positions 12 | Cable Opening 0.118" ~ 0.276" (3.00mm ~ 7.01mm) |
Shell Size - Insert M23-12 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Brass |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Fastening Type Threaded | Applications Industrial |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,14000 € | 37,14 € |
| Unit Price without VAT: | 37,14000 € |
|---|---|
| Unit Price with VAT: | 44,19660 € |

