Hand Crimper Tool Circular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Circular Contacts
Molex Crimping Tool Demo -- Another Geek Moment

1201550012

DigiKey Part Number
900-1201550012-ND
Manufacturer
Manufacturer Product Number
1201550012
Description
M23-SIG-CRIMP TOOL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Circular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Circular Contacts
Manufacturer
Molex
Wire Gauge or Range - AWG
14-28 AWG
Series
Wire Gauge or Range - mm²
0.08 ~ 2.50mm²
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Tool Type
Hand Crimper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.207,74000 €2.207,74 €
Manufacturers Standard Package
Unit Price without VAT:2.207,74000 €
Unit Price with VAT:2.627,21060 €