
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | - | |
Features | 6 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,16000 € | 252,16 € |
| 10 | 228,31600 € | 2.283,16 € |
| 25 | 219,46440 € | 5.486,61 € |
| Unit Price without VAT: | 252,16000 € |
|---|---|
| Unit Price with VAT: | 300,07040 € |

