1201148022 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 77,64000 €
Datasheet
Image for 1201148022 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201148022

DigiKey Part Number
1201148022-ND
Manufacturer
Manufacturer Product Number
1201148022
Description
MPIS M12 PNP 4P 8PT BK 5M SINGLE
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening, Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Actuator Box
Color
-
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2In Stock
Ships from WEC