Image for 1201140088 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201140088

DigiKey Part Number
1201140088-ND
Manufacturer
Manufacturer Product Number
1201140088
Description
TOP MOUNT 8 PORT 19P BURNDY
Customer Reference
Detailed Description
Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Input, Output Unit
Color
-
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M12, M23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.