Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201140086

DigiKey Part Number
1201140086-ND
Manufacturer
Manufacturer Product Number
1201140086
Description
MIC MPIS 8 PORT ATTACHABLES
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Input, Output Unit
Color
Yellow
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5155,65000 €778,25 €
Unit Price without VAT:155,65000 €
Unit Price with VAT:185,22350 €