1201140069 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 74,59600 €
Datasheet
Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201140069

DigiKey Part Number
WM15497-ND
Manufacturer
Manufacturer Product Number
1201140069
Description
TOP MOUNT 8 PORT PNP 10 PVC
Customer Reference
Detailed Description
Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Input, Output Unit
Manufacturer
Molex
Features
8 Connector Opening, Dust Tight, Waterproof
Series
Material
Polybutylene Terephthalate (PBT)
Packaging
Bulk
Base Product Number
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1202480023Molex0WM21561-ND74,59600 €Similar
Obsolete
Marketplace Stock: 1 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1In Stock
Ships from WEC