1201140020 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1
Unit Price: 100,39000 €
Datasheet
Image for 1201140020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201140020

DigiKey Part Number
1201140020-ND
Manufacturer
Manufacturer Product Number
1201140020
Description
TOP MOUNT 4 PORT PNP CONNECT
Customer Reference
Detailed Description
Actuator Box 4 Connector Opening, Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Actuator Box
Color
-
Features
4 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Thermoplastic Polyurethane (TPU)
Shell Size - Insert
M12, M23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes