1201130002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 145,47200 €
Datasheet
Image for 1201130002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201130002

DigiKey Part Number
1201130002-ND
Manufacturer
Manufacturer Product Number
1201130002
Description
MPIS M8 PNP 3P 10PT BK 5M SINGLE
Customer Reference
Detailed Description
Actuator Box 10 Connector Opening, Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Actuator Box
Color
-
Features
10 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 44 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

44In Stock
Ships from WEC