



1201095004 | |
|---|---|
DigiKey Part Number | WM15542-ND |
Manufacturer | |
Manufacturer Product Number | 1201095004 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1201095004 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Current Rating (Amps) 1.5A |
Shell Size - Insert M12-4 | Voltage Rating 125V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -25°C ~ 90°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyurethane (PUR) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,66000 € | 22,66 € |
| 20 | 18,34050 € | 366,81 € |
| 40 | 17,46550 € | 698,62 € |
| 60 | 16,97350 € | 1.018,41 € |
| 100 | 16,37340 € | 1.637,34 € |
| 260 | 15,32815 € | 3.985,32 € |
| Unit Price without VAT: | 22,66000 € |
|---|---|
| Unit Price with VAT: | 26,96540 € |

