1201090041 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 64,43500 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 62,39083 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 70,83417 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 66,32083 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 63,52500 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 70,83417 €
Datasheet
Image for 1201090041 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201090041

DigiKey Part Number
900-1201090041-ND
Manufacturer
Manufacturer Product Number
1201090041
Description
CBL ASSY CIRC 4P F TO RJ45 9.84'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
9.84' (3.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Green
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Base Product Number
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1201080349Molex01201080349-ND64,43500 €Parametric Equivalent
1201080599Molex01201080599-ND62,39083 €Parametric Equivalent
1201080825Molex0900-1201080825-ND70,83417 €Parametric Equivalent
1201088064Molex01201088064-ND66,32083 €Parametric Equivalent
1201090008Molex01201090008-ND63,52500 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1295,37333 €1.144,48 €
Unit Price without VAT:95,37333 €
Unit Price with VAT:113,49426 €