1201090012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 85,18000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 77,62750 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1
Unit Price: 84,98000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1
Unit Price: 80,83000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 90
Unit Price: 24,27000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 68,13000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 3
Unit Price: 90,10000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 95,58000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 77,09000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 72,66000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 133,62000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 185,93000 €
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: 85,76000 €
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: 103,18000 €
Datasheet
Image for 1201090012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201090012

DigiKey Part Number
1201090012-ND
Manufacturer
Manufacturer Product Number
1201090012
Description
CBL ASSY CIRC 4P F TO RJ45 16.4"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
16.40' (5.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Teal
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Base Product Number
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1201080266Molex0900-1201080266-ND85,18000 €Parametric Equivalent
1201088380Molex0900-1201088380-ND77,62750 €Parametric Equivalent
1204061044Molex1900-1204061044-ND84,98000 €Parametric Equivalent
1204061049Molex1900-1204061049-ND80,83000 €Parametric Equivalent
10-06493Tensility International Corp90839-10-06493-ND24,27000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1262,97000 €755,64 €
Unit Price without VAT:62,97000 €
Unit Price with VAT:74,93430 €