Cable Assembly Circular 04 pos Female to RJ45, 8p4c 1.97' (600.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201090005

DigiKey Part Number
WM15544-ND
Manufacturer
Manufacturer Product Number
1201090005
Description
CBL ASSY CIRC 4P F TO RJ45 1.97'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 1.97' (600.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.97' (600.0mm)
Manufacturer
Molex
Cable Type
Round
Series
Shielding
Unshielded
Packaging
Bulk
Usage
Industrial Environments
Part Status
Active
Base Product Number
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,84000 €50,84 €
2440,62875 €975,09 €
4838,69125 €1.857,18 €
7237,60153 €2.707,31 €
12036,27225 €4.352,67 €
Manufacturers Standard Package
Unit Price without VAT:50,84000 €
Unit Price with VAT:60,49960 €

Other Suppliers on DigiKey

3In Stock
Ships from WEC