Circular Cable Assembly 2.62' (800.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201088845

DigiKey Part Number
900-1201088845-ND
Manufacturer
Manufacturer Product Number
1201088845
Description
CIRC CBL PLUG TO PLUG 2.62'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly 2.62' (800.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Plug
Manufacturer
Molex
2nd Connector Gender
Male Pins
Packaging
Bulk
2nd Connector Orientation
A
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Plug
Length
2.62' (800.00mm)
1st Connector Gender
Male Pins
Cable Material
Thermoplastic Polyurethane (TPU)
1st Connector Orientation
A
Color
Teal
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2467,79958 €1.627,19 €
Manufacturers Standard Package
Unit Price without VAT:67,79958 €
Unit Price with VAT:80,68150 €