
1201088775 | |
|---|---|
DigiKey Part Number | 900-1201088775-ND |
Manufacturer | |
Manufacturer Product Number | 1201088775 |
Description | CIRC CBL 4POS RCPT TO RCPT 1.97' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 1.97' (600.00mm) |
Category | 2nd Connector Type Receptacle |
Manufacturer Molex | 2nd Connector Gender Male Pins |
Series | 2nd Connector Number of Positions 4 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Shell Size - Insert M12 |
1st Connector Type Receptacle | 2nd Connector Orientation Keyed |
1st Connector Gender Male Pins | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Number of Positions 4 | Length 1.97' (600.00mm) |
1st Connector Number of Positions Loaded All | Assembly Configuration Standard |
1st Connector Shell Size - Insert M12 | Cable Type Round |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 66,25375 € | 1.590,09 € |
| Unit Price without VAT: | 66,25375 € |
|---|---|
| Unit Price with VAT: | 78,84196 € |

