
1201088655 | |
|---|---|
DigiKey Part Number | 900-1201088655-ND |
Manufacturer | |
Manufacturer Product Number | 1201088655 |
Description | CSE ETH ETH RJ45 WSOR RJ45 2.5M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p4c (RJ45, Ethernet) 8.20' (2.50m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 8.20' (2.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 65,48167 € | 785,78 € |
| Unit Price without VAT: | 65,48167 € |
|---|---|
| Unit Price with VAT: | 77,92319 € |

