
1201088556 | |
|---|---|
DigiKey Part Number | 900-1201088556-ND |
Manufacturer | |
Manufacturer Product Number | 1201088556 |
Description | CSE ETH ETH RJ45 WSOR RJ45 0.3M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Molex | Length 0.98' (300.0mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Teal |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 47,06625 € | 1.129,59 € |
| Unit Price without VAT: | 47,06625 € |
|---|---|
| Unit Price with VAT: | 56,00884 € |

