
1201088555 | |
|---|---|
DigiKey Part Number | 900-1201088555-ND |
Manufacturer | |
Manufacturer Product Number | 1201088555 |
Description | CSE ETH ETH RJ45 WSOR RJ45 0.6M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 1.97' (600.0mm) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 1.97' (600.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 51,67333 € | 1.240,16 € |
| Unit Price without VAT: | 51,67333 € |
|---|---|
| Unit Price with VAT: | 61,49126 € |

