Image for 1201088533 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201088533

DigiKey Part Number
1201088533-ND
Manufacturer
Manufacturer Product Number
1201088533
Description
CBL ASY CIRC 4P M TO RJ45 22.97'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p8c 22.97' (7.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
22.97' (7.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Teal
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Base Product Number
Connector Type
Circular 04 pos Male to RJ45, 8p8c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2477,87167 €1.868,92 €
Manufacturers Standard Package
Unit Price without VAT:77,87167 €
Unit Price with VAT:92,66729 €