
1201088528 | |
|---|---|
DigiKey Part Number | 1201088528-ND |
Manufacturer | |
Manufacturer Product Number | 1201088528 |
Description | CSE ETH ETH RJ45 WSOR RJ45 85M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 278.87' (85.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Molex | Length 278.87' (85.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Teal |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 442,35000 € | 1.769,40 € |
| Unit Price without VAT: | 442,35000 € |
|---|---|
| Unit Price with VAT: | 526,39650 € |

