
1201088496 | |
|---|---|
DigiKey Part Number | 1201088496-ND |
Manufacturer | |
Manufacturer Product Number | 1201088496 |
Description | CSE ETH ETH RJ45 WSOR RJ45 75M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 246.06' (75.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Molex | Length 246.06' (75.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Teal |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 349,03500 € | 1.396,14 € |
| Unit Price without VAT: | 349,03500 € |
|---|---|
| Unit Price with VAT: | 415,35165 € |

