
1201088495 | |
|---|---|
DigiKey Part Number | 1201088495-ND |
Manufacturer | |
Manufacturer Product Number | 1201088495 |
Description | CSE ETH ETH RJ45 WSOR RJ45 70M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 229.66' (70.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 229.66' (70.00m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 331,00000 € | 1.324,00 € |
| Unit Price without VAT: | 331,00000 € |
|---|---|
| Unit Price with VAT: | 393,89000 € |

